RS PRO Green PVC Reinforced Flexible Ducting, 30m, 110mm Bend Radius
RS Stock No.: 362-1818Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
25mm
Length
30m
Material
PVC
Outer Diameter
31.6mm
Suitable Applications
Agriculture, Aquatics, Chemical, Horticulture, Liquid, Slurries
Colour
Green
Bend Radius
110mm
Reinforced
Yes
Country of Origin
Italy
P.O.A.
RS PRO Green PVC Reinforced Flexible Ducting, 30m, 110mm Bend Radius
1
P.O.A.
RS PRO Green PVC Reinforced Flexible Ducting, 30m, 110mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
25mm
Length
30m
Material
PVC
Outer Diameter
31.6mm
Suitable Applications
Agriculture, Aquatics, Chemical, Horticulture, Liquid, Slurries
Colour
Green
Bend Radius
110mm
Reinforced
Yes
Country of Origin
Italy