RS PRO Green/Yellow 6 mm² Tri-rated Cable, 10 AWG, 84/0.287 mm, 100m, PVC Insulation

Technical documents
Specifications
Brand
RS ProCross Sectional Area
6 mm²
Sheath Colour
Green/Yellow
American Wire Gauge
10 AWG
Cable Shape
Single Core
Core Strands
84/0.287 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
4.8mm
Maximum Operating Temperature
+90°C
Current Rating
53 A
Conductor Material
Copper
Tri-rated
Yes
Insulation Wall Thickness
0.86mm
Size of Strands
0.287 mm
Number of Strands
84
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProCross Sectional Area
6 mm²
Sheath Colour
Green/Yellow
American Wire Gauge
10 AWG
Cable Shape
Single Core
Core Strands
84/0.287 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
4.8mm
Maximum Operating Temperature
+90°C
Current Rating
53 A
Conductor Material
Copper
Tri-rated
Yes
Insulation Wall Thickness
0.86mm
Size of Strands
0.287 mm
Number of Strands
84
Country of Origin
India