RS PRO Grey 0.3 mm² Equipment Wire, 3/0.07 mm, 100m, PVC Insulation
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.3 mm²
Sheath Colour
Grey
Cable Shape
Single Core
Core Strands
3/0.07 mm
Length
100m
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Size of Strands
0.07 mm
Number of Strands
3
Country of Origin
France
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.3 mm²
Sheath Colour
Grey
Cable Shape
Single Core
Core Strands
3/0.07 mm
Length
100m
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Size of Strands
0.07 mm
Number of Strands
3
Country of Origin
France