RS PRO Grey 25 mm² Conduit & Trunking Cable, 7/2.14 mm, 50m
RS Stock No.: 185-3975Brand: RS PRO
Technical documents
Specifications
Brand
RS ProCross Sectional Area
25 mm²
Sheath Colour
Grey
Cable Shape
Single Core
Core Strands
7/2.14 mm
Length
50m
Voltage Rating
450 V dc, 750 V ac
Outer Diameter
10.1mm
Cable Type
6491B
Insulation Wall Thickness
1.2mm
Size of Strands
2.14 mm
Outer Sheath Material
LSZH
Number of Strands
7
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey 25 mm² Conduit & Trunking Cable, 7/2.14 mm, 50m
1
P.O.A.
RS PRO Grey 25 mm² Conduit & Trunking Cable, 7/2.14 mm, 50m
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProCross Sectional Area
25 mm²
Sheath Colour
Grey
Cable Shape
Single Core
Core Strands
7/2.14 mm
Length
50m
Voltage Rating
450 V dc, 750 V ac
Outer Diameter
10.1mm
Cable Type
6491B
Insulation Wall Thickness
1.2mm
Size of Strands
2.14 mm
Outer Sheath Material
LSZH
Number of Strands
7
Country of Origin
United Kingdom