RS PRO Grey ABS Hand Held Case, IP65, 140 x 100 x 30mm

RS Stock No.: 774-3732Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

140 mm

External Width

100 mm

External Height

30 mm

IP Rating

IP65

Colour

Grey

External Dimensions

140 x 100 x 30mm

Special Features

Desktop or Wall Mounted Electronic Application, Ideal for Portable, Push On Rubber Feet Included

Internal Mounting Type

PCB Mounted

Standards Met

RoHS Compliant, UL 94V-0

Country of Origin

Taiwan, Province Of China

Product details

IP65 Handheld Tablet Enclosure

An IP65 enclosure with an ergonomic tablet design which is ideal for portable or desktop electronic applications that require a touch screen. The handheld enclosure is moulded from flame retardant ABS plastic and carries a UL flammability rating of UL-V0 for the white version (RAL9002) and UL94-HB for the black version (RAL9005).

Moulded in high impact ABS, flame retardant to both UL94-V0 and UL94-HB
Ideal design for portable or desktop electronic applications
Recessed area for 4.3”, 5.7”, 7.0”, 8.4” and 10.4” LCD module or touch screen use
Lid and base incorporate a tongue and groove sealing design with EPDM gasket installed to meet IP65 protection
Recommended working temperature: -20 to +80°C
Push-on rubber feet included

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey ABS Hand Held Case, IP65, 140 x 100 x 30mm

P.O.A.

RS PRO Grey ABS Hand Held Case, IP65, 140 x 100 x 30mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

140 mm

External Width

100 mm

External Height

30 mm

IP Rating

IP65

Colour

Grey

External Dimensions

140 x 100 x 30mm

Special Features

Desktop or Wall Mounted Electronic Application, Ideal for Portable, Push On Rubber Feet Included

Internal Mounting Type

PCB Mounted

Standards Met

RoHS Compliant, UL 94V-0

Country of Origin

Taiwan, Province Of China

Product details

IP65 Handheld Tablet Enclosure

An IP65 enclosure with an ergonomic tablet design which is ideal for portable or desktop electronic applications that require a touch screen. The handheld enclosure is moulded from flame retardant ABS plastic and carries a UL flammability rating of UL-V0 for the white version (RAL9002) and UL94-HB for the black version (RAL9005).

Moulded in high impact ABS, flame retardant to both UL94-V0 and UL94-HB
Ideal design for portable or desktop electronic applications
Recessed area for 4.3”, 5.7”, 7.0”, 8.4” and 10.4” LCD module or touch screen use
Lid and base incorporate a tongue and groove sealing design with EPDM gasket installed to meet IP65 protection
Recommended working temperature: -20 to +80°C
Push-on rubber feet included