RS PRO Grey Bench/Floor ESD-Safe Mat, 3m x 2m x 2mm

RS Stock No.: 380-5195Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical documents

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

2mm

Colour

Grey

Length

3m

Width

2m

Product details

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in
View all in Anti Static Mats

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Bench/Floor ESD-Safe Mat, 3m x 2m x 2mm

P.O.A.

RS PRO Grey Bench/Floor ESD-Safe Mat, 3m x 2m x 2mm

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

2mm

Colour

Grey

Length

3m

Width

2m

Product details

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in