RS PRO Grey EPDM Cable Gland, M20 Thread, 8mm Min, 13mm Max, IP67
RS Stock No.: 279-7037Brand: RS PRO
Technical documents
Specifications
Brand
RS ProThread Size
M20
Maximum Cable Diameter
13mm
Minimum Cable Diameter
8mm
Material
EPDM
Colour
Grey
IP Rating
IP67
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Country of Origin
Finland
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey EPDM Cable Gland, M20 Thread, 8mm Min, 13mm Max, IP67
1
P.O.A.
RS PRO Grey EPDM Cable Gland, M20 Thread, 8mm Min, 13mm Max, IP67
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
M20
Maximum Cable Diameter
13mm
Minimum Cable Diameter
8mm
Material
EPDM
Colour
Grey
IP Rating
IP67
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Country of Origin
Finland