RS PRO Grey Feed Through Terminal Block, 70mm², Single-Level, Stud Termination
RS Stock No.: 796-0889Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Grey
Number of Levels
Single
Series
CBB
Termination Method
Stud
Cable CSA
70mm²
Voltage Rating
1 kV
Current Rating
192A
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey Feed Through Terminal Block, 70mm², Single-Level, Stud Termination
1
P.O.A.
RS PRO Grey Feed Through Terminal Block, 70mm², Single-Level, Stud Termination
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProColour
Grey
Number of Levels
Single
Series
CBB
Termination Method
Stud
Cable CSA
70mm²
Voltage Rating
1 kV
Current Rating
192A
Country of Origin
India