RS PRO Grey Feed Through Terminal Block, 95mm², Single-Level, Screw Clamp Termination

RS Stock No.: 796-1078Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

95mm²

Voltage Rating

1 kV

Current Rating

269A

Country of Origin

India

View all in DIN Rail Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Feed Through Terminal Block, 95mm², Single-Level, Screw Clamp Termination

P.O.A.

RS PRO Grey Feed Through Terminal Block, 95mm², Single-Level, Screw Clamp Termination

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

95mm²

Voltage Rating

1 kV

Current Rating

269A

Country of Origin

India