RS PRO Grey Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

RS Stock No.: 526-8396Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

Grey

American Wire Gauge

20

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.6mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Size of Strands

0.2 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in
View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Grey Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

Grey

American Wire Gauge

20

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.6mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Size of Strands

0.2 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in