RS PRO Grey PET Enclosure, IP66, Black Lid, 160 x 75 x 55mm

RS Stock No.: 918-8764Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

PET

External Length

160 mm

External Height

75 mm

External Width

55 mm

External Dimensions

160 x 75 x 55mm

IP Rating

IP66

Colour

Grey

Lid Colour

Black

Flanged

No

Shielded

No

Gasket Material

Silicon

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey PET Enclosure, IP66, Black Lid, 160 x 75 x 55mm

P.O.A.

RS PRO Grey PET Enclosure, IP66, Black Lid, 160 x 75 x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

PET

External Length

160 mm

External Height

75 mm

External Width

55 mm

External Dimensions

160 x 75 x 55mm

IP Rating

IP66

Colour

Grey

Lid Colour

Black

Flanged

No

Shielded

No

Gasket Material

Silicon

Country of Origin

India