RS PRO Grey Rocker Light Switch, 2 Way, 1 Gang
Technical documents
Specifications
Brand
RS ProNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
2
IP Rating
IP20
Number of Poles
1
Current Rating
6A
Mount Type
Surface
Colour
Grey
Series
RS Metalclad
Range
RS Metalclad
Height
86.5mm
Fixing Standard
BS Standard
Width
86.5mm
Length
86.5mm
Colour Shade
Grey
Minimum Box Depth
25mm
Depth
23mm
Faceplate Depth
5mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
2
IP Rating
IP20
Number of Poles
1
Current Rating
6A
Mount Type
Surface
Colour
Grey
Series
RS Metalclad
Range
RS Metalclad
Height
86.5mm
Fixing Standard
BS Standard
Width
86.5mm
Length
86.5mm
Colour Shade
Grey
Minimum Box Depth
25mm
Depth
23mm
Faceplate Depth
5mm
Country of Origin
China