RS PRO Grey Shelf, 1U, 90kg Load, 406mm x 570mm
RS Stock No.: 668-4819Brand: RS PRO
Technical documents
Specifications
Brand
RS ProRack Units
1U
Depth
570mm
Adjustable Depth
0 → 550mm
Ventilated
Yes
Colour
Grey
Material
Steel
Maximum Load
90kg
Height
44.45mm
Maximum Depth
550mm
Minimum Depth
0mm
Width
406mm
Material Thickness
1.5mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey Shelf, 1U, 90kg Load, 406mm x 570mm
1
P.O.A.
RS PRO Grey Shelf, 1U, 90kg Load, 406mm x 570mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProRack Units
1U
Depth
570mm
Adjustable Depth
0 → 550mm
Ventilated
Yes
Colour
Grey
Material
Steel
Maximum Load
90kg
Height
44.45mm
Maximum Depth
550mm
Minimum Depth
0mm
Width
406mm
Material Thickness
1.5mm
Country of Origin
United Kingdom