RS PRO Grey Zinc Cable Gland, PG 21 Thread, 11mm Min, 20mm Max, IP55

RS Stock No.: 458-3824Brand: RS PRO
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

RS Pro

Thread Size

PG 21

Maximum Cable Diameter

20mm

Minimum Cable Diameter

11mm

Material

Zinc

Colour

Grey

IP Rating

IP55

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Zinc Cable Gland, PG 21 Thread, 11mm Min, 20mm Max, IP55

P.O.A.

RS PRO Grey Zinc Cable Gland, PG 21 Thread, 11mm Min, 20mm Max, IP55
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Thread Size

PG 21

Maximum Cable Diameter

20mm

Minimum Cable Diameter

11mm

Material

Zinc

Colour

Grey

IP Rating

IP55

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

Germany