RS PRO Grey Zinc Plated Steel Power Supply Case, 230 x 180 x 190mm
RS Stock No.: 129-628Brand: RS PRO
Technical documents
Specifications
Brand
RS ProExternal Dimensions
230 x 180 x 190mm
Body Material
Zinc Plated Steel
Colour
Grey
External Height
190 mm
External Length
230 mm
External Width
180 mm
P.O.A.
RS PRO Grey Zinc Plated Steel Power Supply Case, 230 x 180 x 190mm
1
P.O.A.
RS PRO Grey Zinc Plated Steel Power Supply Case, 230 x 180 x 190mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProExternal Dimensions
230 x 180 x 190mm
Body Material
Zinc Plated Steel
Colour
Grey
External Height
190 mm
External Length
230 mm
External Width
180 mm