RS PRO GU5.3 LED Reflector Bulb 5 W(40W) 4000K, Cool White

RS Stock No.: 786-9128Brand: RS PRO
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

RS Pro

Lamp Base

GU5.3

Wattage

5 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

40W

Dimmable

No

Colour Tone

Cool White

Voltage Rating

12 V

Luminosity

450 lm

Length

56 mm

Diameter

50mm

Life Hours

125000h

Country of Origin

China

Product details

RS Essentials LED Retrofit MR16 GU5.3

These RS Essentials MR16 LED spot bulbs offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED spot bulb comes with GU5.3 base. The lamp features 5W, equivalent to 40W MR16 replacement lamp. Ideal for Applications in household luminaires, hotels, hospitals and office space.

5W LED lamp as 40W MR16 replacement
GU5.3 base
AC/DC 12V input voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO GU5.3 LED Reflector Bulb 5 W(40W) 4000K, Cool White

P.O.A.

RS PRO GU5.3 LED Reflector Bulb 5 W(40W) 4000K, Cool White
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Lamp Base

GU5.3

Wattage

5 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

40W

Dimmable

No

Colour Tone

Cool White

Voltage Rating

12 V

Luminosity

450 lm

Length

56 mm

Diameter

50mm

Life Hours

125000h

Country of Origin

China

Product details

RS Essentials LED Retrofit MR16 GU5.3

These RS Essentials MR16 LED spot bulbs offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED spot bulb comes with GU5.3 base. The lamp features 5W, equivalent to 40W MR16 replacement lamp. Ideal for Applications in household luminaires, hotels, hospitals and office space.

5W LED lamp as 40W MR16 replacement
GU5.3 base
AC/DC 12V input voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee