RS PRO Handle Handle for Use with KM6-II Subrack System, 3U
Technical documents
Specifications
Brand
RS ProType
Handle
Dimensions
48.5 mm x 8.5 mm x 3 Uin
For Use With
KM6-II Subrack System
Material
Aluminium
Height U
3U
Country of Origin
United Kingdom
Product details
KM6-II Sub-rack System Universal Part Pieces Accessories
These components are for the easy-to-assemble KM6-II sub-rack system which meet the requirements of IEC297-3 and are ideal for applications where external vibration is a factor to be considered. They feature an 84HP (426mm) total useable width. Kits for EMC compatibility are available.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProType
Handle
Dimensions
48.5 mm x 8.5 mm x 3 Uin
For Use With
KM6-II Subrack System
Material
Aluminium
Height U
3U
Country of Origin
United Kingdom
Product details
KM6-II Sub-rack System Universal Part Pieces Accessories
These components are for the easy-to-assemble KM6-II sub-rack system which meet the requirements of IEC297-3 and are ideal for applications where external vibration is a factor to be considered. They feature an 84HP (426mm) total useable width. Kits for EMC compatibility are available.