RS PRO Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 6m Length 2:1 Ratio

RS Stock No.: 891-8965Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

19.1mm

Colour

Black

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

6m

Material

Elastomer

Flame Retardant

Yes

Halogen Free

No

Standards Met

SAE-AMS-DTL-23053/16, VG 95343 Part 5 Type D

Country of Origin

Japan

Product details

RS Heavy Duty Heat Shrink Tubing 2:1

Flame retardant heavy duty heat shrink tubing with a shrink ratio of 2:1. The heat shrink is flexible and highly resistant to heat, oil and chemical elements. Used for both mechanical and chemical protection of wire harnesses in areas such as aerospace and automotive equipment.


Key Features
• Flame-retardant
• Flexible
• Highly resistant against oil and chemicals
• VG/SAE-AMS recognised

You may be interested in

P.O.A.

RS PRO Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 6m Length 2:1 Ratio

P.O.A.

RS PRO Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 6m Length 2:1 Ratio

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

19.1mm

Colour

Black

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

6m

Material

Elastomer

Flame Retardant

Yes

Halogen Free

No

Standards Met

SAE-AMS-DTL-23053/16, VG 95343 Part 5 Type D

Country of Origin

Japan

Product details

RS Heavy Duty Heat Shrink Tubing 2:1

Flame retardant heavy duty heat shrink tubing with a shrink ratio of 2:1. The heat shrink is flexible and highly resistant to heat, oil and chemical elements. Used for both mechanical and chemical protection of wire harnesses in areas such as aerospace and automotive equipment.


Key Features
• Flame-retardant
• Flexible
• Highly resistant against oil and chemicals
• VG/SAE-AMS recognised

You may be interested in