RS PRO Heat Shrink Tubing, Blue 9mm Sleeve Dia. x 5m Length 3:1 Ratio
RS Stock No.: 252-8011Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSleeve Diameter
9mm
Colour
Blue
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
5m
Material
Polyolefin
Flame Retardant
Yes
P.O.A.
RS PRO Heat Shrink Tubing, Blue 9mm Sleeve Dia. x 5m Length 3:1 Ratio
1
P.O.A.
RS PRO Heat Shrink Tubing, Blue 9mm Sleeve Dia. x 5m Length 3:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSleeve Diameter
9mm
Colour
Blue
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
5m
Material
Polyolefin
Flame Retardant
Yes