RS PRO Heat Shrink Tubing, Green/Yellow 18mm Sleeve Dia. x 3m Length 3:1 Ratio

RS Stock No.: 252-8308Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

18mm

Colour

Green/Yellow

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

3m

Material

Polyolefin

Flame Retardant

Yes

You may be interested in

P.O.A.

RS PRO Heat Shrink Tubing, Green/Yellow 18mm Sleeve Dia. x 3m Length 3:1 Ratio

P.O.A.

RS PRO Heat Shrink Tubing, Green/Yellow 18mm Sleeve Dia. x 3m Length 3:1 Ratio

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

18mm

Colour

Green/Yellow

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

3m

Material

Polyolefin

Flame Retardant

Yes

You may be interested in