RS PRO Hose Pipe, 19mm ID, Black, 25m

Technical documents
Specifications
Brand
RS ProInner Diameter
19mm
Suitable Applications
Air, Water
Colour
Black
Length
25m
Inner Material
SBR
Outer Material
SBR
Country of Origin
Malaysia
Product details
Compressed Air Hose 2007
Black compressed air hose for pneumatic equipment, tools and compressors, etc. Also suitable for water. Fits standard claw couplings used in the building sector.
Compressed air and water hose
Polyester reinforcement
Suitable for compressed air (lubricated and unlubricated) and water
Black outside and black inside
Not antistatic
Standards
ISO 188/ISO 2398
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
19mm
Suitable Applications
Air, Water
Colour
Black
Length
25m
Inner Material
SBR
Outer Material
SBR
Country of Origin
Malaysia
Product details
Compressed Air Hose 2007
Black compressed air hose for pneumatic equipment, tools and compressors, etc. Also suitable for water. Fits standard claw couplings used in the building sector.
Compressed air and water hose
Polyester reinforcement
Suitable for compressed air (lubricated and unlubricated) and water
Black outside and black inside
Not antistatic
Standards
ISO 188/ISO 2398
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.