RS PRO Hose Pipe, 9.5mm ID, Black, 25m

RS Stock No.: 486-542Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

9.5mm

Suitable Applications

Water

Colour

Black

Length

25m

Inner Material

EPDM

Outer Material

EPDM

Country of Origin

Thailand

Product details

Water Hose 4801

Black smooth flexible rubber hose specially designed for use where the transfer of hot or cold water is required. Normally installed using hose clamps.

Water hose
Polyester reinforced
Ideal for automotive cooling systems
Black outside and black inside
Not antistatic

Standards

SAE J 20 R3

View all in Hose Pipe & Flexible Tubes

Stock information temporarily unavailable.

P.O.A.

RS PRO Hose Pipe, 9.5mm ID, Black, 25m

P.O.A.

RS PRO Hose Pipe, 9.5mm ID, Black, 25m

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

9.5mm

Suitable Applications

Water

Colour

Black

Length

25m

Inner Material

EPDM

Outer Material

EPDM

Country of Origin

Thailand

Product details

Water Hose 4801

Black smooth flexible rubber hose specially designed for use where the transfer of hot or cold water is required. Normally installed using hose clamps.

Water hose
Polyester reinforced
Ideal for automotive cooling systems
Black outside and black inside
Not antistatic

Standards

SAE J 20 R3