RS PRO HSS Jobber Drill Bit, 8.2mm Diameter

RS Stock No.: 213-590Brand: RS PRO
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

8.2mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 8.2mm Diameter, 117 mm Overall
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

RS PRO HSS Jobber Drill Bit, 8.2mm Diameter

P.O.A.

RS PRO HSS Jobber Drill Bit, 8.2mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bosch HSS-G Twist Drill Bit, 8.2mm Diameter, 117 mm Overall
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

8.2mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 8.2mm Diameter, 117 mm Overall
P.O.A.Each (In a Pack of 5) (ex VAT)