
Technical Documents
Specifications
Brand
RS ProProduct Type
Industrial Power Connector
Pole Format
3P+E
Current
125A
Connector Gender
Male
Voltage
380, 415V
Mount Type
Cable
Orientation
Straight
Termination Type
Plug-In
Minimum Operating Temperature
-25°C
Contact Gender
Male
Maximum Operating Temperature
40°C
Series
RS PRO
IP Rating
IP67
Hazardous Area Certification
No
Standards/Approvals
No
Colour
Red
Cable CSA
6mm²
Phase Inverter
No
Low Voltage
No
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Industrial Power Connector
Pole Format
3P+E
Current
125A
Connector Gender
Male
Voltage
380, 415V
Mount Type
Cable
Orientation
Straight
Termination Type
Plug-In
Minimum Operating Temperature
-25°C
Contact Gender
Male
Maximum Operating Temperature
40°C
Series
RS PRO
IP Rating
IP67
Hazardous Area Certification
No
Standards/Approvals
No
Colour
Red
Cable CSA
6mm²
Phase Inverter
No
Low Voltage
No
Country of Origin
Bulgaria