RS PRO, jack Bulkhead, 100Ω, Solder Termination, Straight Body

RS Stock No.: 656-3793Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Bulkhead

Impedance

100Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

250MHz

Series

R21

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China

View all in Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO, jack Bulkhead, 100Ω, Solder Termination, Straight Body

P.O.A.

RS PRO, jack Bulkhead, 100Ω, Solder Termination, Straight Body

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Bulkhead

Impedance

100Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

250MHz

Series

R21

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China