RS PRO JIS Duplex Thermocouple Socket Connector for use with Type T Thermocouple Type T, Standard
RS Stock No.: 771-9095Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAccessory Type
Duplex Thermocouple Socket Connector
For Use With
Type T Thermocouple
Connector Type
Duplex
Plug/Socket
Socket
Connector Size
Standard Size
Standards Met
JIS
Stock information temporarily unavailable.
P.O.A.
RS PRO JIS Duplex Thermocouple Socket Connector for use with Type T Thermocouple Type T, Standard
1
P.O.A.
RS PRO JIS Duplex Thermocouple Socket Connector for use with Type T Thermocouple Type T, Standard
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProAccessory Type
Duplex Thermocouple Socket Connector
For Use With
Type T Thermocouple
Connector Type
Duplex
Plug/Socket
Socket
Connector Size
Standard Size
Standards Met
JIS