RS PRO JIS Miniature Quick Wire Panel Socket for use with Type K Thermocouple Type K, Miniature

Technical documents
Specifications
Brand
RS ProAccessory Type
Miniature Quick Wire Panel Socket
For Use With
Type K Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Miniature Size
Mounting Type
Stainless Steel Bracket
Standards Met
JIS
Product details
Miniature Quick Wire Panel Mount Sockets with Bracket
A range of miniature quick wire panel mount sockets with a stainless steel mounting bracket. These quick wire sockets have easy 'jab-in' connection for rapid termination, just push-in the wire and tighten the screw. The miniature thermocouple sockets are available in thermocouple types K, J, T, E, R/S & B.
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProAccessory Type
Miniature Quick Wire Panel Socket
For Use With
Type K Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Miniature Size
Mounting Type
Stainless Steel Bracket
Standards Met
JIS
Product details
Miniature Quick Wire Panel Mount Sockets with Bracket
A range of miniature quick wire panel mount sockets with a stainless steel mounting bracket. These quick wire sockets have easy 'jab-in' connection for rapid termination, just push-in the wire and tighten the screw. The miniature thermocouple sockets are available in thermocouple types K, J, T, E, R/S & B.
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C