RS PRO Jumper Female Straight Red Jumper 2.54mm Pitch

RS Stock No.: 217-867Brand: RS PRO
brand-logo
View all in Jumpers & Shunts

Technical documents

Specifications

Brand

RS Pro

Type

Jumper

Pitch

2.54mm

Gender

Female

Colour

Red

Length

10.3mm

Width

5mm

Depth

2.3mm

Contact Material

Phosphor Bronze

Contact Plating

Tin

Orientation

Straight

Maximum Contact Resistance

30mΩ

Product details

Jumper Socket With Handle

Designed for use with square or round 0.635mm pins with 2.54mm pitch
Intergral handle allows for easy insertion and removal

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

You may be interested in

P.O.A.

RS PRO Jumper Female Straight Red Jumper 2.54mm Pitch

P.O.A.

RS PRO Jumper Female Straight Red Jumper 2.54mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Jumper

Pitch

2.54mm

Gender

Female

Colour

Red

Length

10.3mm

Width

5mm

Depth

2.3mm

Contact Material

Phosphor Bronze

Contact Plating

Tin

Orientation

Straight

Maximum Contact Resistance

30mΩ

Product details

Jumper Socket With Handle

Designed for use with square or round 0.635mm pins with 2.54mm pitch
Intergral handle allows for easy insertion and removal

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

You may be interested in