RS PRO Junction Box, IP66

RS Stock No.: 194-269Brand: RS PRO
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

RS Pro

IP Rating

IP66

Product details

IP 66 Sealed Terminal Boxes

These enclosures are designed for housing DIN rail terminals and accessories. Constructed from mild steel with a grey finish, these terminal boxes have an IP66 rating.

Operating temperature -20°C to +110°C
Multiple DIN rail fixing points, M5
External M6 earthing stud
Grey mild steel
IP66 rating

View all in Junction Boxes

Stock information temporarily unavailable.

P.O.A.

RS PRO Junction Box, IP66

P.O.A.

RS PRO Junction Box, IP66

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

IP Rating

IP66

Product details

IP 66 Sealed Terminal Boxes

These enclosures are designed for housing DIN rail terminals and accessories. Constructed from mild steel with a grey finish, these terminal boxes have an IP66 rating.

Operating temperature -20°C to +110°C
Multiple DIN rail fixing points, M5
External M6 earthing stud
Grey mild steel
IP66 rating