RS PRO Key Brass, Steel Padlock, 4mm Shackle, 25mm Body

RS Stock No.: 622-3467Brand: RS PRO
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

4mm

Shackle Length

15mm

Material

Brass, Steel

Colour

Brass

Body Width

25mm

Quantity Per Package

1

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Key Brass, Steel Padlock, 4mm Shackle, 25mm Body

P.O.A.

RS PRO Key Brass, Steel Padlock, 4mm Shackle, 25mm Body
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

4mm

Shackle Length

15mm

Material

Brass, Steel

Colour

Brass

Body Width

25mm

Quantity Per Package

1

Country of Origin

Taiwan, Province Of China