RS PRO Key Brass, Steel Padlock, 5mm Shackle, 33mm Body

Technical documents
Specifications
Brand
RS ProLock Type
Key
Shackle Diameter
5mm
Shackle Length
16mm
Material
Brass, Steel
Body Width
33mm
Quantity Per Package
1
Product details
Brass Padlocks with Coloured Plastic Cover
Choice of 6 colours, Black, Blue, Red, Yellow, Green & Grey in 33mm body
Brass shackle
Supplied with 2 keys
252 different key combinations
Ideal for lockouts & applications where colour identification is needed
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLock Type
Key
Shackle Diameter
5mm
Shackle Length
16mm
Material
Brass, Steel
Body Width
33mm
Quantity Per Package
1
Product details
Brass Padlocks with Coloured Plastic Cover
Choice of 6 colours, Black, Blue, Red, Yellow, Green & Grey in 33mm body
Brass shackle
Supplied with 2 keys
252 different key combinations
Ideal for lockouts & applications where colour identification is needed