RS PRO Key Brass, Steel Padlock, 5mm Shackle, 33mm Body

RS Stock No.: 622-3439Brand: RS PRO
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

16mm

Material

Brass, Steel

Colour

Yellow

Body Width

33mm

Quantity Per Package

1

Country of Origin

Taiwan, Province Of China

You may be interested in

P.O.A.

RS PRO Key Brass, Steel Padlock, 5mm Shackle, 33mm Body

P.O.A.

RS PRO Key Brass, Steel Padlock, 5mm Shackle, 33mm Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

16mm

Material

Brass, Steel

Colour

Yellow

Body Width

33mm

Quantity Per Package

1

Country of Origin

Taiwan, Province Of China

You may be interested in