RS PRO Key Weatherproof Steel Padlock, 8mm Shackle, 45mm Body
RS Stock No.: 622-3574Brand: RS PRO
Technical documents
Specifications
Brand
RS ProLock Type
Key
Shackle Diameter
8mm
Shackle Length
63mm
Weather Proof
Yes
Material
Steel
Colour
Black
Body Width
45mm
Quantity Per Package
1
Country of Origin
Taiwan, Province Of China
You may be interested in
ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, 9mm Shackle, 59mm BodyBrand: ABUS
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Key Weatherproof Steel Padlock, 8mm Shackle, 45mm Body
1
P.O.A.
RS PRO Key Weatherproof Steel Padlock, 8mm Shackle, 45mm Body
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, 9mm Shackle, 59mm BodyBrand: ABUS
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProLock Type
Key
Shackle Diameter
8mm
Shackle Length
63mm
Weather Proof
Yes
Material
Steel
Colour
Black
Body Width
45mm
Quantity Per Package
1
Country of Origin
Taiwan, Province Of China
You may be interested in
ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, 9mm Shackle, 59mm BodyBrand: ABUS
P.O.A.Each (ex VAT)