RS PRO LED Capsule Bulb, No 1 W, 8W Incandescent Equivalent, 90 lm, 6000K, G4 Day White

RS Stock No.: 786-9171Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Lamp Base

G4

Wattage

1 W

Colour Temperature

6000K

Incandescent Equivalent Wattage

8W

Dimmable

No

Voltage Rating

11 → 14 V ac/dc

Luminosity

90 lm

Length

32 mm

Diameter

23mm

Life Hours

20000h

Country of Origin

China

Product details

RS LED Retrofit G4 Capsule Lamps 1W

These RS Essentials G4 LED capsule lamps offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED spot bulb comes with G4 base. The capsule lamp features 1W LED, equivalent to 8W MR11 replacement. Ideal for Applications in household luminaires, hotels, hospitals and office space.

1W LED lamp, equivalent to 8W MR11 replacement
G4 base
AC/DC 12V input voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Capsule Bulb, No 1 W, 8W Incandescent Equivalent, 90 lm, 6000K, G4 Day White

P.O.A.

RS PRO LED Capsule Bulb, No 1 W, 8W Incandescent Equivalent, 90 lm, 6000K, G4 Day White
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Lamp Base

G4

Wattage

1 W

Colour Temperature

6000K

Incandescent Equivalent Wattage

8W

Dimmable

No

Voltage Rating

11 → 14 V ac/dc

Luminosity

90 lm

Length

32 mm

Diameter

23mm

Life Hours

20000h

Country of Origin

China

Product details

RS LED Retrofit G4 Capsule Lamps 1W

These RS Essentials G4 LED capsule lamps offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED spot bulb comes with G4 base. The capsule lamp features 1W LED, equivalent to 8W MR11 replacement. Ideal for Applications in household luminaires, hotels, hospitals and office space.

1W LED lamp, equivalent to 8W MR11 replacement
G4 base
AC/DC 12V input voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee