RS PRO LED Desk Lamp with Desk, 10 W
RS Stock No.: 730-0449Brand: RS PRO
Technical documents
Specifications
Brand
RS ProLamp Type
LED
Wattage
10 W
Base Type
Desk
Arm Type
Adjustable Arm
Colour
Black
Voltage Rating
12 V dc
Lamp Supplied
Yes
Height
456mm
Width
368 mm
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO LED Desk Lamp with Desk, 10 W
1
P.O.A.
RS PRO LED Desk Lamp with Desk, 10 W
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProLamp Type
LED
Wattage
10 W
Base Type
Desk
Arm Type
Adjustable Arm
Colour
Black
Voltage Rating
12 V dc
Lamp Supplied
Yes
Height
456mm
Width
368 mm
Country of Origin
Korea, Republic Of