RS PRO LED Desk Lamp with Desk

RS Stock No.: 826-7844Brand: RS PRO
brand-logo
View all in Desk Lamps

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Maximum Reach

300mm

Base Type

Desk

Plug Type

Type C - Europlug

Arm Type

Adjustable Arm

Colour

White

Height

300mm

Country of Origin

China

Product details

Flexible LED Desk Light

This Desk lamp provides perfect colour matching, thanks to the high output and full spectrum light which increases the contrast, also reducing eye strain. The LED lights of this desk lamp are very energy efficient and the lamp features an attractive and modern design. The flexible white desk lamp can be positioned wherever the light is needed and is ideal for reading and working in comfort, perfect for crafts, writing and all close work that require a well lit up area.

Perfect for reading and working
Non-obtrusive yet stylish, modern design
21 high performance, energy efficient natural light LEDs
Flexible arm lets you aim the light exactly where it’s needed
Colour: white
Height: 30cm
Supplied with AC Adapter

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Desk Lamp with Desk

P.O.A.

RS PRO LED Desk Lamp with Desk

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Maximum Reach

300mm

Base Type

Desk

Plug Type

Type C - Europlug

Arm Type

Adjustable Arm

Colour

White

Height

300mm

Country of Origin

China

Product details

Flexible LED Desk Light

This Desk lamp provides perfect colour matching, thanks to the high output and full spectrum light which increases the contrast, also reducing eye strain. The LED lights of this desk lamp are very energy efficient and the lamp features an attractive and modern design. The flexible white desk lamp can be positioned wherever the light is needed and is ideal for reading and working in comfort, perfect for crafts, writing and all close work that require a well lit up area.

Perfect for reading and working
Non-obtrusive yet stylish, modern design
21 high performance, energy efficient natural light LEDs
Flexible arm lets you aim the light exactly where it’s needed
Colour: white
Height: 30cm
Supplied with AC Adapter