RS PRO LED Downlight, 110 V ac, 220 V ac, 125 mm Length, 17 W, 3000K
RS Stock No.: 730-0439Brand: RS PRO
Technical documents
Specifications
Brand
RS ProLamp Type
LED
Type
Downlight
Voltage Rating
110 V ac, 220 V ac
Length
125 mm
Dimensions
170 (Dia.) x 125 mm
Diameter
170mm
Wattage
17 W
Colour Temperature
3000K
Dimmable
Yes
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO LED Downlight, 110 V ac, 220 V ac, 125 mm Length, 17 W, 3000K
1
P.O.A.
RS PRO LED Downlight, 110 V ac, 220 V ac, 125 mm Length, 17 W, 3000K
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProLamp Type
LED
Type
Downlight
Voltage Rating
110 V ac, 220 V ac
Length
125 mm
Dimensions
170 (Dia.) x 125 mm
Diameter
170mm
Wattage
17 W
Colour Temperature
3000K
Dimmable
Yes
Country of Origin
Korea, Republic Of