RS PRO LED Floodlight, 8 LED, 20 W, IP54

RS Stock No.: 788-4644Brand: RS PRO
brand-logo
View all in Floodlights

Technical documents

Specifications

Brand

RS Pro

Wattage

20 W

IP Rating

IP54

Number of LEDs

8

Dimensions

206 x 198 x 60 mm

Height

206mm

Width

198 mm

Depth

60 mm

Country of Origin

China

Product details

RS J5 LED Floodlights

This range of 230V LED Slimline Floodlights is ideal for domestic and commercial applications, and offer significant energy savings over traditional tungsten halogen fittings. Suitable for garden lighting, car park area lighting, security lighting, sports areas and amenity lighting.

788-4647 IP54 LED floodlight 10W single 6400K
788-4640 IP54 LED floodlight 10W single 6400K with PIR
788-4644 IP54 LED floodlight 20W twin 6400K
788-4653 IP54 LED floodlight 20W twin 6400K with PIR

Tilt and pan adjustable heads
Single and twin head options
Energy efficient replacement for tungsten halogen fittings
Available with or without PIR (140° detection angle) with built in dusk to dawn sensor
Integral driver
25000 Hours rated LED lamp life
IP54
3 Year guarantee

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Floodlight, 8 LED, 20 W, IP54

P.O.A.

RS PRO LED Floodlight, 8 LED, 20 W, IP54
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Wattage

20 W

IP Rating

IP54

Number of LEDs

8

Dimensions

206 x 198 x 60 mm

Height

206mm

Width

198 mm

Depth

60 mm

Country of Origin

China

Product details

RS J5 LED Floodlights

This range of 230V LED Slimline Floodlights is ideal for domestic and commercial applications, and offer significant energy savings over traditional tungsten halogen fittings. Suitable for garden lighting, car park area lighting, security lighting, sports areas and amenity lighting.

788-4647 IP54 LED floodlight 10W single 6400K
788-4640 IP54 LED floodlight 10W single 6400K with PIR
788-4644 IP54 LED floodlight 20W twin 6400K
788-4653 IP54 LED floodlight 20W twin 6400K with PIR

Tilt and pan adjustable heads
Single and twin head options
Energy efficient replacement for tungsten halogen fittings
Available with or without PIR (140° detection angle) with built in dusk to dawn sensor
Integral driver
25000 Hours rated LED lamp life
IP54
3 Year guarantee

You may be interested in