
Technical Documents
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
16mm
Affixing Method
Self Adhesive
Material
Polyamide
Colour
Light Grey
Length
30.3mm
Width
34.7 mm
Depth
20.7mm
Dimensions [L x W x D]
30.3 x 34.7 x 20.7mm
Country of Origin
Liechtenstein
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
16mm
Affixing Method
Self Adhesive
Material
Polyamide
Colour
Light Grey
Length
30.3mm
Width
34.7 mm
Depth
20.7mm
Dimensions [L x W x D]
30.3 x 34.7 x 20.7mm
Country of Origin
Liechtenstein
Product Details