RS PRO Linear Transducer 500mm stroke IP65
Technical documents
Specifications
Brand
RS ProStroke
500mm
IP Rating
IP65
Overall Height
8.6mm
Overall Width
28.1mm
Overall Depth
527mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
RS Pro IPL Linear Position Sensors
RS Pro IPL linear position sensors combine a robust and sealed membrane type linear potentiometer element. Supplied in a convenient housing that make installation simple. The compact IPL series is available in various stroke lengths to provide accurate linear measurement feedback for a wide range of applications.
Long life cycle
High temperature capability
IP65 Rated
Compact design
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProStroke
500mm
IP Rating
IP65
Overall Height
8.6mm
Overall Width
28.1mm
Overall Depth
527mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
RS Pro IPL Linear Position Sensors
RS Pro IPL linear position sensors combine a robust and sealed membrane type linear potentiometer element. Supplied in a convenient housing that make installation simple. The compact IPL series is available in various stroke lengths to provide accurate linear measurement feedback for a wide range of applications.
Long life cycle
High temperature capability
IP65 Rated
Compact design