RS PRO LR54 Coin Battery, 1.5V, 11.6mm Diameter

RS Stock No.: 200-6527Brand: RS PRO
brand-logo
View all in Button Batteries

Technical documents

Specifications

Brand

RS Pro

Size

LR54

Chemistry

Alkaline

Nominal Voltage

1.5V

Capacity

44mAh

Terminal Type

Standard

Diameter

11.6mm

Dimensions

11.6 x 3.05mm

You may be interested in
View all in Button Batteries

Stock information temporarily unavailable.

P.O.A.

RS PRO LR54 Coin Battery, 1.5V, 11.6mm Diameter

P.O.A.

RS PRO LR54 Coin Battery, 1.5V, 11.6mm Diameter

Stock information temporarily unavailable.

quantityUnit price
5 - 70P.O.A.
75 - 145P.O.A.
150 - 295P.O.A.
300 - 545P.O.A.
550+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Size

LR54

Chemistry

Alkaline

Nominal Voltage

1.5V

Capacity

44mAh

Terminal Type

Standard

Diameter

11.6mm

Dimensions

11.6 x 3.05mm

You may be interested in