RS PRO M 8 Connector Pneumatic Cylinder Sensor, IP67 28V LED Indicator

RS Stock No.: 727-226Brand: RS PRO
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Brand

RS Pro

Product Type

Pneumatic Cylinder Sensor

Output Function

PNP

LED Indicator

Yes

Housing Material

Polyurethane

Voltage

28V

For Use With

Cylinders

IP Rating

IP67

Switching Action

Solid State Switch

Minimum Operating Temperature

-10°C

Measurement Principle

Magnetic

Maximum Operating Temperature

60°C

Diameter

2.8mm

Depth

5mm

Standards/Approvals

JIS Standard

Width

5mm

Height

5mm

Electrical Connection Type

M 8 Connector

Country of Origin

Italy

View all in Pneumatic Cylinder Sensors

Stock information temporarily unavailable.

P.O.A.

RS PRO M 8 Connector Pneumatic Cylinder Sensor, IP67 28V LED Indicator

P.O.A.

RS PRO M 8 Connector Pneumatic Cylinder Sensor, IP67 28V LED Indicator

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Product Type

Pneumatic Cylinder Sensor

Output Function

PNP

LED Indicator

Yes

Housing Material

Polyurethane

Voltage

28V

For Use With

Cylinders

IP Rating

IP67

Switching Action

Solid State Switch

Minimum Operating Temperature

-10°C

Measurement Principle

Magnetic

Maximum Operating Temperature

60°C

Diameter

2.8mm

Depth

5mm

Standards/Approvals

JIS Standard

Width

5mm

Height

5mm

Electrical Connection Type

M 8 Connector

Country of Origin

Italy