RS PRO M 8 Connector Pneumatic Cylinder Sensor, IP67 240V LED Indicator

Technical documents
Specifications
Brand
RS ProProduct Type
Pneumatic Cylinder Sensor
Construction
Reed Switch
Output Function
Reed switch
LED Indicator
Yes
Housing Material
Polyurethane
Voltage
240V
For Use With
Cylinders
IP Rating
IP67
Switching Action
Reed
Minimum Operating Temperature
-10°C
Measurement Principle
Reed
Maximum Operating Temperature
70°C
Height
5mm
Diameter
2.8mm
Depth
5mm
Standards/Approvals
JIS Standard
Width
5mm
Electrical Connection Type
M 8 Connector
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProProduct Type
Pneumatic Cylinder Sensor
Construction
Reed Switch
Output Function
Reed switch
LED Indicator
Yes
Housing Material
Polyurethane
Voltage
240V
For Use With
Cylinders
IP Rating
IP67
Switching Action
Reed
Minimum Operating Temperature
-10°C
Measurement Principle
Reed
Maximum Operating Temperature
70°C
Height
5mm
Diameter
2.8mm
Depth
5mm
Standards/Approvals
JIS Standard
Width
5mm
Electrical Connection Type
M 8 Connector
Country of Origin
Italy