RS PRO M10 46mm Dia. Vulcanised Rubber Adjustable Foot, 75kg Static Load Capacity

RS Stock No.: 442-678Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical documents

Specifications

Brand

RS Pro

Static Load Capacity

75kg

Thread Size

M10

Thread Length

38mm

Foot Material

Vulcanised Rubber

Base Material

Stainless Steel

Diameter

46mm

Height

53mm

Maximum Adjustment Height

35mm

Minimum Adjustment Height

15mm

Country of Origin

Sweden

You may be interested in
View all in Adjustable Feet

Stock information temporarily unavailable.

P.O.A.

RS PRO M10 46mm Dia. Vulcanised Rubber Adjustable Foot, 75kg Static Load Capacity

P.O.A.

RS PRO M10 46mm Dia. Vulcanised Rubber Adjustable Foot, 75kg Static Load Capacity

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Static Load Capacity

75kg

Thread Size

M10

Thread Length

38mm

Foot Material

Vulcanised Rubber

Base Material

Stainless Steel

Diameter

46mm

Height

53mm

Maximum Adjustment Height

35mm

Minimum Adjustment Height

15mm

Country of Origin

Sweden

You may be interested in