RS PRO M14 60mm Dia. Rubber Adjustable Foot, 2000kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 423-7032Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical documents

Specifications

Brand

RS Pro

Static Load Capacity

2000kg

Thread Size

M14

Thread Length

80mm

Tilt Angle

10°

Foot Material

Rubber

Base Material

Galvanised Steel

Diameter

60mm

Height

110mm

Colour

Grey

Country of Origin

Sweden

View all in Adjustable Feet

Stock information temporarily unavailable.

P.O.A.

RS PRO M14 60mm Dia. Rubber Adjustable Foot, 2000kg Static Load Capacity 10° Tilt Angle

P.O.A.

RS PRO M14 60mm Dia. Rubber Adjustable Foot, 2000kg Static Load Capacity 10° Tilt Angle

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Static Load Capacity

2000kg

Thread Size

M14

Thread Length

80mm

Tilt Angle

10°

Foot Material

Rubber

Base Material

Galvanised Steel

Diameter

60mm

Height

110mm

Colour

Grey

Country of Origin

Sweden