RS PRO M16 98mm Dia. Rubber Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle

RS Stock No.: 283-1806Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical documents

Specifications

Brand

RS Pro

Static Load Capacity

1000kg

Thread Size

M16

Thread Length

120mm

Tilt Angle

3.5°

Foot Material

Rubber

Base Material

Zinc Plated Steel

Diameter

98mm

Height

158mm

Maximum Adjustment Height

115mm

Minimum Adjustment Height

45mm

Country of Origin

Sweden

View all in Adjustable Feet

Stock information temporarily unavailable.

P.O.A.

RS PRO M16 98mm Dia. Rubber Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle

P.O.A.

RS PRO M16 98mm Dia. Rubber Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Static Load Capacity

1000kg

Thread Size

M16

Thread Length

120mm

Tilt Angle

3.5°

Foot Material

Rubber

Base Material

Zinc Plated Steel

Diameter

98mm

Height

158mm

Maximum Adjustment Height

115mm

Minimum Adjustment Height

45mm

Country of Origin

Sweden