RS PRO M6 Anti Vibration Mount
RS Stock No.: 811-2334Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
M6
Overall Height
30mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Country of Origin
Spain
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO M6 Anti Vibration Mount
1
P.O.A.
RS PRO M6 Anti Vibration Mount
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
RS ProThread Size
M6
Overall Height
30mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Country of Origin
Spain
You may be interested in