RS PRO M8 Anti Vibration Mount with 50daN Compression Load

RS Stock No.: 811-2460Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Thread Size

M8

Diameter

25.5mm

Overall Height

45mm

Material

Rubber

Compression Load

50daN

Compression Deflection

5mm

Shearing Load

8daN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Spain

View all in Anti Vibration Mounts

Stock information temporarily unavailable.

P.O.A.

RS PRO M8 Anti Vibration Mount with 50daN Compression Load

P.O.A.

RS PRO M8 Anti Vibration Mount with 50daN Compression Load

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M8

Diameter

25.5mm

Overall Height

45mm

Material

Rubber

Compression Load

50daN

Compression Deflection

5mm

Shearing Load

8daN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Spain