RS PRO M8 Anti Vibration Mount
RS Stock No.: 811-2384Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
M8
Overall Height
22mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain
You may be interested in
RS PRO RS PRO Cylindrical M8 Anti-Vibration Mount, Female Buffer Foot with 35.6 kg Compression LoadBrand: RS PRO
P.O.A.1 Bag of 4 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO M8 Anti Vibration Mount
1
P.O.A.
RS PRO M8 Anti Vibration Mount
Stock information temporarily unavailable.
1
You may be interested in
RS PRO RS PRO Cylindrical M8 Anti-Vibration Mount, Female Buffer Foot with 35.6 kg Compression LoadBrand: RS PRO
P.O.A.1 Bag of 4 (ex VAT)
Technical documents
Specifications
Brand
RS ProThread Size
M8
Overall Height
22mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain
You may be interested in
RS PRO RS PRO Cylindrical M8 Anti-Vibration Mount, Female Buffer Foot with 35.6 kg Compression LoadBrand: RS PRO
P.O.A.1 Bag of 4 (ex VAT)