RS PRO Male Crimp Circular Connector Contact, Contact Size 1.6mm, Wire Size 16 → 14 AWG

RS Stock No.: 219-213Brand: RS PRO
brand-logo
View all in Circular Connector Contacts

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Contact Size

1.6mm

Wire Size

16 → 14 AWG

Termination Method

Crimp

Series

C 16-3, Eco-Mate

Current Rating

12A

Contact Plating

Silver

Contact Material

Die Cast Zinc

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Mounting Type

Cable Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Male Crimp Circular Connector Contact, Contact Size 1.6mm, Wire Size 16 → 14 AWG

P.O.A.

RS PRO Male Crimp Circular Connector Contact, Contact Size 1.6mm, Wire Size 16 → 14 AWG
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Contact Size

1.6mm

Wire Size

16 → 14 AWG

Termination Method

Crimp

Series

C 16-3, Eco-Mate

Current Rating

12A

Contact Plating

Silver

Contact Material

Die Cast Zinc

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Mounting Type

Cable Mount